Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50058-8000Copy
Manufacturer Standard Lead Time18 weeks
Order Code175674401
Product RangePicoBlade 50058 Series
Also Known As500588000, 50058-8000
Your Part Number
141,865 total stock globally
97,760 more incoming. You can reserve stock now
141,865 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.031 ($0.0341) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03 ($0.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50058-8000Copy
Manufacturer Standard Lead Time18 weeks
Order Code175674401
Product RangePicoBlade 50058 Series
Also Known As500588000, 50058-8000
Technical Datasheet
Product RangePicoBlade 50058 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use With51021 Housing
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50058-8000 is a PicoBlade™ female crimp terminal made of phosphor bronze with tin-plated finish. It can be used with 51021 housing and mates with 53398, 53261, 53047, 53048 PCB headers, 50125 and 50133 terminals. It accepts 28 to 32AWG wire.
- Maximum current per contact is 1A
- Voltage (maximum) is 125V
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 50058 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
51021 Housing
Contact Material
Phosphor Bronze
Alternatives for 50058-8000
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
