Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No5002541927
Order Code8672822
Product Range500254
Also Known As500254-1927, GTIN UPC EAN: 822348344000
Technical Datasheet
No. of Contacts19Contacts
Connector MountingSurface Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product Range500254
Alternatives for 5002541927
2 Products Found
Product Overview
This new header helps to provide an uncompressed digital link between consumer electronics equipment such as DVD players, set-top boxes and audio video monitors such as plasma display screens for high definition TVs.
- Right angle standard header
- Eliminates the confusion of multiple cables used to connect current A/V systems
- 5Gbps supports high definition video and multichannel digital audio in a single cable
- 10,000 mating cycles
- DVI backward compatible
- Fully shielded
- Lead-free plating
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
500254
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metallised Plastic Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005