Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50011-8100Copy
Order Code1462546
Product RangeMicroBlade 50011
Also Known AsGTIN UPC EAN: 800753576223
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No50011-8100Copy
Order Code1462546
Product RangeMicroBlade 50011
Also Known AsGTIN UPC EAN: 800753576223
Technical Datasheet
Product RangeMicroBlade 50011
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex MicroBlade 51004 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Alternatives for 50011-8100
1 Product Found
Product Overview
The 50011-8100 is a MicroBlade™ wire-to-wire female socket crimp terminal made of phosphor bronze with tin plated finish. This 50011 series female crimp terminal accepts 30 to 24AWG wire. The socket terminal mates with 53014, 53015 and 53025 MicroBlade™ headers. It can be used with 51004 MicroBlade™ housing. The terminal is suitable for signal applications.
- Maximum current per contact is 2A
- Maximum voltage is 125V
Technical Specifications
Product Range
MicroBlade 50011
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex MicroBlade 51004 Series Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
