Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-37-5043Copy
Manufacturer Standard Lead Time20 weeks
Order Code997956501
Product RangeMini-SPOX 5264 Series
Also Known As50375043, 5264-04, 50-37-5043
Your Part Number
47,589 total stock globally
Need more?
47,589 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.138 ($0.1518) |
Price for:Each
Minimum: 10
Multiple: 10
$1.38 ($1.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5043Copy
Manufacturer Standard Lead Time20 weeks
Order Code997956501
Product RangeMini-SPOX 5264 Series
Also Known As50375043, 5264-04, 50-37-5043
Technical Datasheet
Product RangeMini-SPOX 5264 Series
No. of Positions4Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
50-37-5043 is a 5264 series, 4 circuit, single row, 2.50mm pitch, Mini-SPOX receptacle crimp housing with friction lock.
- UL E29179 approved and 94V-0 flammability
- Natural nylon resin material
- Polarized to mating part
- Lock to mating part
- Operating temperature range from -55°C to +105°C
- 2.50mm pitch - mating interface
Technical Specifications
Product Range
Mini-SPOX 5264 Series
No. of Positions
4Ways
For Use With
Molex Mini-SPOX 5263 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239
