Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47590-0001Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 156802201 |
| Product Range | 47590 Series |
| Also Known As | 475900001, NT501-5520, 47590-0001 |
| Your Part Number | |
| Technical Datasheet |
12,140 total stock globally
Need more?
12,140 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.758 ($0.8338) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.58 ($8.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47590-0001Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 156802201 |
| Product Range | 47590 Series |
| Also Known As | 475900001, NT501-5520, 47590-0001 |
| Technical Datasheet | |
| USB Connector Type | Micro USB Type AB |
| USB Standard | USB 2.0 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5Ways |
| Connector Mounting | PCB Mount |
| Orientation | Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | 47590 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Small footprint
- Stainless steel shell (0.30mm [.019"] thick)
- Simple edge-contact beam geometry of connector shell
- Over-mould process used for receptacles
- 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
- Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
- Rear shield of stainless steel shell in standard-mount versions
Technical Specifications
| USB Connector Type | Micro USB Type AB |
|---|---|
| Gender | Receptacle |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
| Product Range | 47590 Series |
| USB Standard | USB 2.0 |
|---|---|
| No. of Positions | 5Ways |
| Orientation | Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 47590-0001
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00121 |
