Print Page
Product Overview
The 47548-0001 is a 2.54mm pitch SIM Card Holder with guide and holder style. It is 6-circuit surface mount with PCB retention solder tabs. It has phosphor bronze metal with gold over nickel plating mating, gold plating termination and high temperature thermoplastic resin.
- 5000 Mating cycles durability
- 5V Voltage (maximum)
- 0.5A Current per Contact (maximum)
- -40 to 80°C Temperature range
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
Mini SIM
Contact Material
Phosphor Bronze
Product Range
47548
Insert & Eject Mechanism
-
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021

