Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47309-2651Copy
Order Code156809202
Product Range47309 Series
Also Known AsGTIN UPC EAN: 822350586429
Your Part Number
4,307 total stock globally
Need more?
4,307 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.070 ($2.277) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.07 ($2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47309-2651Copy
Order Code156809202
Product Range47309 Series
Also Known AsGTIN UPC EAN: 822350586429
Technical Datasheet
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Product Range47309 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ultra small size
- Hinge and push-push types
- Metal shielding with shell tabs
- Gold-plated bevelled contacts
- Wide open area on shells
- Solder tails on inside of design
- Detect switch
- Brake feature
Technical Specifications
No. of Contacts
8Contacts
Product Range
47309 Series
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000375
