Print Page
4,273 total stock globally
Need more?
4273 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.080 ($2.288) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.08 ($2.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47219-2001
Order Code261494002
Product Range47219
Also Known AsGTIN UPC EAN: 884982238763
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismHinged
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47219
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 47219-2001 from Molex is a hinge type, shielded 1.1mm pitch microSD card connector for used with microSD card. It is made of copper alloy, stainless steel metal with gold over nickel plating and tin termination plating.
- Front card entry location
- 8 circuits (loaded)
- Maximum durability of 5000 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -40°C to +85°C
- Maximum 0.5A current per contact, maximum 100VDC voltage
- Black colour resin
- With PCB retention
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
47219
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512