Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47080-4005Copy
Manufacturer Standard Lead Time18 weeks
Order Code151980002
Also Known As470804005, 47080-4005
Your Part Number
1,521 total stock globally
Need more?
1,521 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.060 ($1.166) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$10.60 ($11.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47080-4005Copy
Manufacturer Standard Lead Time18 weeks
Order Code151980002
Also Known As470804005, 47080-4005
Technical Datasheet
Product Overview
The 47080-4005 is a 7-circuit right angle SATA System Plug with gold-plated copper alloy contacts and PCB mounting. The 47080 series plug is made of high temperature thermoplastic, mates with 67489 serial ATA signal connect, ATA straight to straight signal cable assembly 88750-5310 series, 88750-5318 series, 88750-5410 series and 88750-5418 series, suitable for board-to-board, signal and wire-to-board applications.
- UL94V-0 flammability rating
- Current rating per contact is 1.5A
- Voltage rating is 15V
- Temperature rating from -35 to 85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004052
