Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46993-1610
Order Code3863993
Product RangeMini-Fit Jr. 46993 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.470 ($1.617) |
| 100+ | $1.350 ($1.485) |
| 500+ | $1.230 ($1.353) |
| 1000+ | $1.200 ($1.320) |
| 2000+ | $1.160 ($1.276) |
| 3000+ | $1.140 ($1.254) |
Price for:Each
Minimum: 10
Multiple: 10
$14.70 ($16.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46993-1610
Order Code3863993
Product RangeMini-Fit Jr. 46993 Series
Technical Datasheet
Product RangeMini-Fit Jr. 46993 Series
No. of Positions16Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558 Pin Crimp Terminal & Mini-Fit Plus 46012 Crimp Terminal
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 46993 Series
No. of Positions
16Ways
For Use With
Molex Mini-Fit 5558 Pin Crimp Terminal & Mini-Fit Plus 46012 Crimp Terminal
Gender
Plug
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
