Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44915-0001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 206704601 |
| Product Range | 44915 Series |
| Also Known As | 449150001, 449150001, 44915-0001 |
| Your Part Number | |
| Technical Datasheet |
10,143 total stock globally
Need more?
10,143 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.580 ($1.738) |
Price for:Each
Minimum: 10
Multiple: 10
$15.80 ($17.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44915-0001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 206704601 |
| Product Range | 44915 Series |
| Also Known As | 449150001, 449150001, 44915-0001 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Wired Plug |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat6 |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | 44915 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 44915-0001 is a 8-circuit unshielded Category 6 Modular Plug with gold-plated phosphor bronze contacts, long body and IDC/IDT termination. This 44915 series modular jack is made of polycarbonate, mates with FCC 68 jacks.
- Clear colour
- Current rating per contact is 1.5A
- Voltage rating is 125V
- Temperature range from -40 to 85°C
Technical Specifications
| Modular Connector Type | RJ45 Wired Plug |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Vertical |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (25-Jun-2025) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat6 |
| Connector Mounting | Cable Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | 44915 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001588 |
