Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44476-3112Copy
Order Code1462649
Product RangeMini-Fit HCS 44476 Series
Also Known AsGTIN UPC EAN: 800754367394
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No44476-3112Copy
Order Code1462649
Product RangeMini-Fit HCS 44476 Series
Also Known AsGTIN UPC EAN: 800754367394
Technical Datasheet
Product RangeMini-Fit HCS 44476 Series
Wire Size AWG Max16AWG
For Use WithMolex Mini-Fit 5557, 44516 & 42474 Series Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
Product Overview
Mini-Fit Plus Connectors are designed for high current / high density applications. These connectors can handle up to 13A current and are ideal for wire to wire and wire to board configurations. They leverage the same housings, PCB footprint and application tooling as Mini-Fit Jr. and Mini-Fit BMI systems.
- High current alloy crimp terminals
- Terminals with elongated dimple design provides more contact area
- Mini-Fit Plus terminals are used in Mini-Fit Jr. housings, Mini-Fit receptacles and plugs
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit HCS 44476 Series
For Use With
Molex Mini-Fit 5557, 44516 & 42474 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Wire Size AWG Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
