Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43860-0002Copy
Order Code165481502
Product Range43860 Series
Also Known AsGTIN UPC EAN: 800754319393
Your Part Number
4,060 total stock globally
Need more?
4,060 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.250 ($1.375) |
Price for:Each
Minimum: 10
Multiple: 10
$12.50 ($13.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43860-0002Copy
Order Code165481502
Product Range43860 Series
Also Known AsGTIN UPC EAN: 800754319393
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range43860 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 43860-0002 is a 6-circuit right angle inverted Modular Jack with gold-plated phosphor bronze contacts and through hole termination. This 43860 series low profile modular jack is made of high temperature thermoplastic, mates with FCC 68 plugs.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 1.5A
- Voltage rating is 150VAC
- Temperature range from -40 to 85°C
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
43860 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
