Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0724.Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4295453 |
| Product Range | Micro-Fit 3.0 43650 Series |
| Also Known As | 436500724, 43650-0724 |
| Your Part Number | |
| Technical Datasheet |
380 total stock globally
Need more?
380 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.770 ($5.247) |
| 10+ | $4.300 ($4.730) |
| 100+ | $3.190 ($3.509) |
| 250+ | $3.130 ($3.443) |
| 500+ | $3.070 ($3.377) |
| 1000+ | $3.000 ($3.300) |
Price for:Each
Minimum: 1
Multiple: 1
$4.77 ($5.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0724.Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4295453 |
| Product Range | Micro-Fit 3.0 43650 Series |
| Also Known As | 436500724, 43650-0724 |
| Technical Datasheet | |
| Pitch Spacing | 3mm |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Micro-Fit 3.0 43650 Series |
| Connector Shroud | Shrouded |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 8.5A |
Technical Specifications
| Pitch Spacing | 3mm |
|---|---|
| Product Range | Micro-Fit 3.0 43650 Series |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| Contact Termination Type | Surface Mount Straight |
|---|---|
| Connector Shroud | Shrouded |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 8.5A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00138 |
