Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43045-1000..
Order Code101225502
Product RangeMicro-Fit 3.0 43045 Series
Also Known AsGTIN UPC EAN: 0800754372121
Your Part Number
Technical Datasheet
38,710 total stock globally
Need more?
38710 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $2.010 ($2.211) |
Price for:Each
Minimum: 10
Multiple: 10
$20.10 ($22.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-1000..
Order Code101225502
Product RangeMicro-Fit 3.0 43045 Series
Also Known AsGTIN UPC EAN: 0800754372121
Technical Datasheet
Connector SystemsPower
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit 3.0 43045 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
43045-1000 is a 43045 series Micro-Fit 3.0mm connector system. Typical applications are consumer, washers and dryers, freezers, gaming machines, printers, refrigerators, scanners, security systems, vending machines, white goods, telecommunications/networking-routers and switches, servers, storage, medical- diagnostic equipment, patient monitors, sustainable energy-solar power, automotive-harness manufacturers, non-sealed applications, inside devices.
- High-temperature LCP headers withstand 260˚C IR reflow processes
- Fully polarized housings prevents accidental mismating, through hole termination interface
- Positive latching ensures a reliable connection, fully shrouded
- Fully isolated terminals protect against potential damage of terminals during handling and mating
- Blind-mating wire-to-wire and wire-to-board connectors
- Approvals are UL file No. E29179, CSA file No. LR19980
- 10 circuits (loaded), black resin color, 30 durability (mating cycles maximum)
- 94V-0 flammability, glow-wire capable, right angle orientation
- 10.29mm mated height, tin plating mating, maximum current per contact is 8.5A
- Operating temperature range from -40° to 105°C, maximum voltage rating is 600V
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
10Contacts
Product Range
Micro-Fit 3.0 43045 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 43045-1000..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001677