Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-0614 .
Order Code1463037
Product RangeMicro-Fit 3.0 43045
Also Known AsGTIN UPC EAN: 800754371254
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0614 .
Order Code1463037
Product RangeMicro-Fit 3.0 43045
Also Known AsGTIN UPC EAN: 800754371254
Technical Datasheet
Connector SystemsPower
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43045
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Alternatives for 43045-0614 .
2 Products Found
Product Overview
The 43045-0614 is a 6-position 2-row vertical header with gold-plated brass contacts. The 43045 series PCB header comes with a black high temperature thermoplastic resin housing. The PCB header is suitable for power and wire-to-board applications. It mates with 43025 Micro-Fit 3.0™ receptacle housing.
- PCB retention and PCB locator
- Fully shrouded
- UL94V-0 flammability rating
- Maximum current per contact is 50A
- Maximum voltage is 600V
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Power
Product Range
Micro-Fit 3.0 43045
Contact Material
Brass Alloy
Connector Type
PCB Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
