Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43030-0007
Order Code210186902
Product RangeMicro-Fit 3.0 43030 Series
Also Known AsGTIN UPC EAN: 0800753755772
Your Part Number
Technical Datasheet
446,185 total stock globally
250,000 more incoming. You can reserve stock now
446185 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.146 ($0.1606) |
Price for:Each
Minimum: 10
Multiple: 10
$1.46 ($1.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43030-0007
Order Code210186902
Product RangeMicro-Fit 3.0 43030 Series
Also Known AsGTIN UPC EAN: 0800753755772
Technical Datasheet
Product RangeMicro-Fit 3.0 43030 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
43030-0007 is a 43030 series Micro-Fit 3.0 female crimp terminal with tin (Sn) plated phosphor bronze contact. This mates with Micro-Fit 3.0 receptacle housings 43025, 43645, Micro-Fit BMI panel mount receptacle housings 44133, 46623 and Micro-Fit TPA receptacle housing 171850, 172952.
- Wire size: 20, 22, 24AWG
- 8.5A maximum current per contact
- Crimp or compression termination interface: style
Technical Specifications
Product Range
Micro-Fit 3.0 43030 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 43030-0007
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061