Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43025-2408
Order Code3863969
Product Range43025 Series
Your Part Number
1,436 total stock globally
Need more?
1436 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.050 ($2.255) |
| 10+ | $1.950 ($2.145) |
| 100+ | $1.840 ($2.024) |
| 250+ | $1.840 ($2.024) |
Price for:Each
Minimum: 1
Multiple: 1
$2.05 ($2.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-2408
Order Code3863969
Product Range43025 Series
Product Range43025 Series
No. of Positions24Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
43025 Series
No. of Positions
24Ways
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495