
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43025-0600Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 67290701 |
| Product Range | Micro-Fit 3.0 43025 Series |
| Also Known As | 430250600, 43025-0600 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.416 ($0.4576) |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43025-0600Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 67290701 |
| Product Range | Micro-Fit 3.0 43025 Series |
| Also Known As | 430250600, 43025-0600 |
| Technical Datasheet | |
| Product Range | Micro-Fit 3.0 43025 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Ways |
| Pitch Spacing | 3mm |
| For Use With | Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
43025-0600 is a 43025 series dual row, 6 circuits, Micro-Fit 3.0 receptacle housing. Mates with 43020 Micro-Fit 3.0 dual row plug housings, 43045 Micro-Fit 3.0 dual row headers, 44242 Micro-Fit 3.0 dual row test plugs, 214757 Micro-Fit 3.0 male-to-Micro-Fit 3.0 male Off-the-Shelf (OTS) cable assemblies, 214758 Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) cable assemblies. For use with 0797580002, 0797580004, 0797580010, 0797580012 pre-crimped lead Micro-Fit 3.0 female-to-Micro-Fit 3.0 female. 43030 Micro-Fit 3.0 female crimp terminals, 45773 Micro-Fit 3.0 female crimp terminals with lubricant.
- Fully polarized housings
- Positive latching
- Locking tang on terminal
- CSA LR19980, UL E29179 agency
- Black resin colour
- Operating temperature range from -40°C to +105°C
Technical Specifications
| Product Range | Micro-Fit 3.0 43025 Series |
|---|---|
| No. of Positions | 6Ways |
| For Use With | Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 3mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 43025-0600
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |
