Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43025-0408Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 277989201 |
| Product Range | Micro-Fit 3.0 43025 Series |
| Also Known As | 430250408, 43025-0408 |
| Your Part Number | |
| Technical Datasheet |
13,477 total stock globally
10,000 more incoming. You can reserve stock now
13,477 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.477 ($0.5247) |
Price for:Each
Minimum: 10
Multiple: 10
$4.77 ($5.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43025-0408Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 277989201 |
| Product Range | Micro-Fit 3.0 43025 Series |
| Also Known As | 430250408, 43025-0408 |
| Technical Datasheet | |
| Product Range | Micro-Fit 3.0 43025 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Ways |
| Pitch Spacing | 3mm |
| For Use With | Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
| Product Range | Micro-Fit 3.0 43025 Series |
|---|---|
| No. of Positions | 4Ways |
| For Use With | Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 3mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |
