Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43025-0200
Order Code67288901
Product RangeMicro-Fit 3.0 43025
Also Known AsGTIN UPC EAN: 0800755491500
Your Part Number
191,682 total stock globally
Need more?
191682 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.289 ($0.3179) |
Price for:Each
Minimum: 10
Multiple: 10
$2.89 ($3.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-0200
Order Code67288901
Product RangeMicro-Fit 3.0 43025
Also Known AsGTIN UPC EAN: 0800755491500
Technical Datasheet
Product RangeMicro-Fit 3.0 43025
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
43025-0200 is a Micro-Fit 3.0 43025 series receptacle housing with 3mm pitch spacing. The housing mates with 43020 series Micro-Fit 3.0 plug housings, 43045 series Micro-Fit 3.0 headers, 44242 series Micro-Fit 3.0 test plug and 214757, 214758 series Micro-Fit 3.0 cable assembly.
- Black nylon housing
- Dual row housing with integrated locking
- CSA LR19980, UL E29179 agency
- Non stackable
- Flammability rating meets UL94 V-0
- 2 circuits (maximum)
- Black resin colour
- Operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
Micro-Fit 3.0 43025
No. of Positions
2Ways
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 43025-0200
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347
