Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42818-0612.
Order Code3075874
Product RangeMini-Fit Sr. 42818
Also Known AsGTIN UPC EAN: 800754382229
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No42818-0612.
Order Code3075874
Product RangeMini-Fit Sr. 42818
Also Known AsGTIN UPC EAN: 800754382229
Technical Datasheet
Product RangeMini-Fit Sr. 42818
No. of Positions6Ways
Pitch Spacing10mm
For Use With42817 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 50A maximum current
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 42818
No. of Positions
6Ways
For Use With
42817 Crimp Terminal
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01277
