Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39036020
Order Code1355823
Product RangeStandard .093" 3191
Also Known As39-03-6020, GTIN UPC EAN: 800753756434
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39036020
Order Code1355823
Product RangeStandard .093" 3191
Also Known As39-03-6020, GTIN UPC EAN: 800753756434
Technical Datasheet
Product RangeStandard .093" 3191
No. of Positions2Ways
Pitch Spacing6.7mm
For Use WithMolex 1189, 1190, 1380, 1381, 1433, 1434 Series Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
2Ways
For Use With
Molex 1189, 1190, 1380, 1381, 1433, 1434 Series Contacts
Gender
Plug
Pitch Spacing
6.7mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002742
