Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39-A0360
Order Code4318663
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 39-A0360 is a 4-pair PowerCat™ 5e unshielded UTP Cable with soft plain copper conductor, solid polyethylene insulator and a PVC sheath. It has been designed to support high speed data transmission systems. This cable is part of the PowerCat™ system range of products, that have been designed based on the PowerSum principle of crosstalk measurement and testing. It is used in a system to maximize cabling performance, providing extended frequency response and enhanced bandwidth.
- CPR: Not Yet Qualified
- Colour coded pairs for ease of termination
- 9.8Ω/km DC resistance (DCR)
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
5mm
SVHC
No SVHC (17-Dec-2014)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.177073
