Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.380 ($0.418) |
Product Information
Product Overview
39-01-2080 is a 5557 series dual row, 8 circuit, Mini-Fit Jr. receptacle housing. Mates with Mini-Fit BMI right-angle/vertical dual row headers (42404, 43810/42440, 44068), 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical headers, 5569 Mini-Fit Jr. right-angle headers, 87427 Mini-Fit Jr. dual row headers. For use with pre-crimped lead Mini-fit female-to-Mini-Fit female (0797580001, 0797580009), 5556 Mini-Fit female crimp terminals, 45750 Mini-Fit plus female crimp terminals, 204723 Mini-Fit Jr. hermaphroditic backshells.
- 4.20mm pitch - mating interface
- Operating temperature range from -40° to +105°C
- Maximum current per contact is 13A
Technical Specifications
Mini-Fit Jr. 5557 Series
8Ways
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts
Receptacle
4.2mm
No SVHC (25-Jun-2025)
Alternatives for 39-01-2080
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate