
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-01-2080Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 15186901 |
| Product Range | Mini-Fit Jr. 5557 Series |
| Also Known As | 39012080, 5557-08R, 39-01-2080 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.389 ($0.4279) |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-01-2080Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 15186901 |
| Product Range | Mini-Fit Jr. 5557 Series |
| Also Known As | 39012080, 5557-08R, 39-01-2080 |
| Technical Datasheet | |
| Product Range | Mini-Fit Jr. 5557 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 8Ways |
| Pitch Spacing | 4.2mm |
| For Use With | Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
39-01-2080 is a 5557 series dual row, 8 circuit, Mini-Fit Jr. receptacle housing. Mates with Mini-Fit BMI right-angle/vertical dual row headers (42404, 43810/42440, 44068), 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical headers, 5569 Mini-Fit Jr. right-angle headers, 87427 Mini-Fit Jr. dual row headers. For use with pre-crimped lead Mini-fit female-to-Mini-Fit female (0797580001, 0797580009), 5556 Mini-Fit female crimp terminals, 45750 Mini-Fit plus female crimp terminals, 204723 Mini-Fit Jr. hermaphroditic backshells.
- 4.20mm pitch - mating interface
- Operating temperature range from -40° to +105°C
- Maximum current per contact is 13A
Technical Specifications
| Product Range | Mini-Fit Jr. 5557 Series |
|---|---|
| No. of Positions | 8Ways |
| For Use With | Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 4.2mm |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 39-01-2080
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001932 |
