Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-2065
Order Code169711902
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-06R-210, GTIN UPC EAN: 0800753584334
Your Part Number
Technical Datasheet
27,539 total stock globally
12,000 more incoming. You can reserve stock now
27539 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.468 ($0.5148) |
Price for:Each
Minimum: 10
Multiple: 10
$4.68 ($5.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2065
Order Code169711902
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-06R-210, GTIN UPC EAN: 0800753584334
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions6Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
39-01-2065 is a 5557 series, dual row, 6 circuits, Mini-Fit Jr. receptacle housing. Mates with Mini-Fit BMI vertical/right-angle dual row headers (42404, 42440, 43810, 44068), 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical/right-angle headers (5566, 5569), 87427 Mini-Fit Jr. dual row headers.
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
6Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-2065
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001405