Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-2021
Order Code15187202
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-02P, GTIN UPC EAN: 0800753584266
Your Part Number
108,767 total stock globally
Need more?
108767 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.255 ($0.2805) |
Price for:Each
Minimum: 10
Multiple: 10
$2.55 ($2.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2021
Order Code15187202
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-02P, GTIN UPC EAN: 0800753584266
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
39-01-2021 is a 5559 series, dual row, 2 circuits, Mini-Fit Jr. plug housing with panel mounting ears.
- Natural colour nylon resin
- 94V-2 flammability
- Features panel mount, polarized to mating part
- 0.16inch pitch- termination interface
- Operating temperature range from -40 to +105°C
- CSA LR19980, UL E29179 agency
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
2Ways
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-2021
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542