
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-01-2020Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 15186601 |
| Product Range | Mini-Fit Jr. 5557 Series |
| Also Known As | 39012020, 5557-02R, 39-01-2020 |
| Your Part Number | |
| Technical Datasheet |
44,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.185 ($0.2035) |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-01-2020Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 15186601 |
| Product Range | Mini-Fit Jr. 5557 Series |
| Also Known As | 39012020, 5557-02R, 39-01-2020 |
| Technical Datasheet | |
| Product Range | Mini-Fit Jr. 5557 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Ways |
| Pitch Spacing | 4.2mm |
| For Use With | Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
39-01-2020 is a 2 circuits, dual-row, Mini-Fit Jr. receptacle housing. Mates with 42404, 42440, 43810, 44068 Mini-Fit BMI headers and 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical headers, 5569 Mini-Fit Jr. right-angle headers and 87427 Mini-Fit Jr. dual row headers. For use with 0797580001, 0797580009 (Pre-Crimped Lead Mini-Fit Female-to-Mini-Fit Female), 5556 Mini-Fit female crimp terminals, 45750 Mini-Fit Plus female crimp terminals and 204723 Mini-Fit Jr. hermaphroditic backshells.
- Nylon resin material
- CSA LR19980, UL E29179 agency
- 94V-2 flammability
- Operating temperature range from -40° to +105°C
Technical Specifications
| Product Range | Mini-Fit Jr. 5557 Series |
|---|---|
| No. of Positions | 2Ways |
| For Use With | Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 4.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 39-01-2020
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00072 |
