Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0154Copy
Order Code2101868
Product RangeMini-Fit Jr. 5556
Also Known As5556PBGSL, GTIN UPC EAN: 800754395410
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0154Copy
Order Code2101868
Product RangeMini-Fit Jr. 5556
Also Known As5556PBGSL, GTIN UPC EAN: 800754395410
Technical Datasheet
Product RangeMini-Fit Jr. 5556
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Alternatives for 39-00-0154
2 Products Found
Product Overview
Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5556
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
