Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0038
Order Code146254501
Product RangeMini-Fit Jr. 5556
Also Known As5556T, GTIN UPC EAN: 800753585010
Your Part Number
211,564 total stock globally
Need more?
211564 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.046 ($0.0506) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05 ($0.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0038
Order Code146254501
Product RangeMini-Fit Jr. 5556
Also Known As5556T, GTIN UPC EAN: 800753585010
Technical Datasheet
Product RangeMini-Fit Jr. 5556
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
39-00-0038 is a tin (Sn) over copper (Cu) plated brass, 18-24, 22+22AWG, Mini-Fit female crimp terminal.
- Power, wire-to-board, wire-to-wire application
- 9.0A maximum current per contact
- 600V maximum voltage rating
- 30 durability (mating cycles maximum)
- 0.889µm mating/termination plating
- Wire insulation diameter range from 1.30 to 3.10mm
Technical Specifications
Product Range
Mini-Fit Jr. 5556
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 39-00-0038
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
