Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No36644-0002
Order Code4668077
Product RangeMLX 36644 Series
Your Part Number
Technical Datasheet
821 total stock globally
Need more?
821 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.643 ($0.7073) |
| 100+ | $0.501 ($0.5511) |
| 500+ | $0.449 ($0.4939) |
| 1000+ | $0.368 ($0.4048) |
| 2000+ | $0.343 ($0.3773) |
| 3000+ | $0.337 ($0.3707) |
Price for:Each
Minimum: 10
Multiple: 10
$6.43 ($7.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36644-0002
Order Code4668077
Product RangeMLX 36644 Series
Technical Datasheet
Product RangeMLX 36644 Series
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithMolex MLX 42023 Series Male & MLX 42024 Series Female Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
MLX 36644 Series
No. of Positions
2Ways
For Use With
Molex MLX 42023 Series Male & MLX 42024 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01