Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No35716-0190Copy
Order Code1355965
Product Range35716
Also Known AsGTIN UPC EAN: 800754377560
Technical Datasheet
Product Range35716
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingNickel Plated Contacts
For Use WithMolex 35183 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
35716
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Wire Size AWG Min
24AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex 35183 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186

