Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No35716-0110Copy
Order Code1355964
Product Range35716
Also Known AsGTIN UPC EAN: 800753514621
Technical Datasheet
Product Range35716
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 35183 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (07-Jul-2017)
Alternatives for 35716-0110
2 Products Found
Technical Specifications
Product Range
35716
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (07-Jul-2017)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex 35183 Series Housing Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000173

