Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No3062033
Order Code1079898
Product RangeStandard .062" 1625
Also Known As03-06-2033, GTIN UPC EAN: 800754231435
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No3062033
Order Code1079898
Product RangeStandard .062" 1625
Also Known As03-06-2033, GTIN UPC EAN: 800754231435
Technical Datasheet
Product RangeStandard .062" 1625
No. of Positions3Ways
Pitch Spacing3.68mm
For Use WithMolex 1561, 4559, 4529, 2190, 2189, 1787, 1855, 1560, 1786, 1854, 1778, 1779 Pin & Socket Contacts
SVHCNo SVHC (07-Jul-2017)
Alternatives for 3062033
1 Product Found
Product Overview
Standard .062" Pin and Socket Power Connectors are suitable for power or signal interconnect system rated up to 5A per circuit with standard brass terminals.
- Industry standard .062" pin and socket terminal
- Male and female terminals can be used in either plug or receptacle housings
- Round terminals can be oriented in any direction
- Passive (friction) lock secure mating of the housing
- Circuit identifiers and polarized housing design ensure accurate assembly
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .062" 1625
No. of Positions
3Ways
For Use With
Molex 1561, 4559, 4529, 2190, 2189, 1787, 1855, 1560, 1786, 1854, 1778, 1779 Pin & Socket Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106
