Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No3061043
Order Code1512445
Product RangeStandard .062" 2004
Also Known As03-06-1043, GTIN UPC EAN: 800755490688
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No3061043
Order Code1512445
Product RangeStandard .062" 2004
Also Known As03-06-1043, GTIN UPC EAN: 800755490688
Technical Datasheet
Product RangeStandard .062" 2004
No. of Positions4Ways
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
Standard .062" Pin and Socket Power Connectors are suitable for power or signal interconnect system rated up to 5A per circuit with standard brass terminals.
- Industry standard .062" pin and socket terminal
- Male and female terminals can be used in either plug or receptacle housings
- Round terminals can be oriented in any direction
- Passive (friction) lock secure mating of the housing
- Circuit identifiers and polarized housing design ensure accurate assembly
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .062" 2004
No. of Positions
4Ways
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
