Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2318893022Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 5146463 |
| Product Range | Pico-Lock 231889 Series |
| Your Part Number | |
| Technical Datasheet |
85 total stock globally
Need more?
85 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.050 ($4.455) |
| 10+ | $3.620 ($3.982) |
| 100+ | $3.290 ($3.619) |
| 250+ | $3.100 ($3.410) |
| 500+ | $3.010 ($3.311) |
| 1000+ | $2.920 ($3.212) |
Price for:Each
Minimum: 1
Multiple: 1
$4.05 ($4.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2318893022Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 5146463 |
| Product Range | Pico-Lock 231889 Series |
| Technical Datasheet | |
| Connector to Connector | Pico-Lock Receptacle to Free End |
| No. of Positions | 2Ways |
| Connector Pitch | 3mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 300mm |
| Cable Length - Imperial | 11.8" |
| Product Range | Pico-Lock 231889 Series |
| Wire Gauge | 18AWG |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Pico-Lock Receptacle to Free End |
|---|---|
| Connector Pitch | 3mm |
| Cable Length - Metric | 300mm |
| Product Range | Pico-Lock 231889 Series |
| Jacket Colour | Black |
| No. of Positions | 2Ways |
|---|---|
| No. of Rows | 1 Row |
| Cable Length - Imperial | 11.8" |
| Wire Gauge | 18AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00793 |
