Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No226354-1202
Order Code4745226
Product RangeNano-Fit 226354 Series
2,200 total stock globally
Need more?
2200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.553 ($0.6083) |
| 100+ | $0.477 ($0.5247) |
| 500+ | $0.439 ($0.4829) |
| 1000+ | $0.412 ($0.4532) |
| 2000+ | $0.397 ($0.4367) |
| 3000+ | $0.383 ($0.4213) |
Price for:Each
Minimum: 10
Multiple: 10
$5.53 ($6.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No226354-1202
Order Code4745226
Product RangeNano-Fit 226354 Series
Product RangeNano-Fit 226354 Series
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 226471 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Nano-Fit 226354 Series
No. of Positions
2Ways
For Use With
Molex Nano-Fit 226471 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029