Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No223988-0003
Order Code4792624
Product RangeSideWize 223988 Series
Your Part Number
Technical Datasheet
180 total stock globally
Need more?
180 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.670 ($16.137) |
| 10+ | $12.470 ($13.717) |
| 25+ | $11.690 ($12.859) |
| 100+ | $11.130 ($12.243) |
| 250+ | $10.180 ($11.198) |
| 500+ | $9.690 ($10.659) |
Price for:Each
Minimum: 1
Multiple: 1
$14.67 ($16.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No223988-0003
Order Code4792624
Product RangeSideWize 223988 Series
Technical Datasheet
Product RangeSideWize 223988 Series
Voltage Rating1.5kV
Current Rating70A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SideWize 223988 Series
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
70A
Contact Termination Type
Busbar Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01167