Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No223987-0001
Order Code4792618
Product RangeSideWize 223987 Series
Your Part Number
Technical Datasheet
179 total stock globally
Need more?
179 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.630 ($13.893) |
| 10+ | $10.750 ($11.825) |
| 100+ | $9.590 ($10.549) |
| 250+ | $8.760 ($9.636) |
| 500+ | $8.340 ($9.174) |
| 1000+ | $8.100 ($8.910) |
Price for:Each
Minimum: 1
Multiple: 1
$12.63 ($13.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No223987-0001
Order Code4792618
Product RangeSideWize 223987 Series
Technical Datasheet
Product RangeSideWize 223987 Series
Voltage Rating1.5kV
Current Rating70A
Connector MountingPanel Mount
Contact Termination TypeThreaded
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SideWize 223987 Series
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
70A
Contact Termination Type
Threaded
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00818