Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No223985-0002
Order Code4792616
Product RangeSideWize 223985 Series
Your Part Number
Technical Datasheet
118 total stock globally
Need more?
118 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.410 ($18.051) |
| 10+ | $13.950 ($15.345) |
| 25+ | $13.070 ($14.377) |
| 100+ | $12.450 ($13.695) |
| 250+ | $11.700 ($12.870) |
| 500+ | $10.830 ($11.913) |
Price for:Each
Minimum: 1
Multiple: 1
$16.41 ($18.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No223985-0002
Order Code4792616
Product RangeSideWize 223985 Series
Technical Datasheet
Product RangeSideWize 223985 Series
Voltage Rating1.5kV
Current Rating70A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SideWize 223985 Series
Voltage Rating
1.5kV
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Current Rating
70A
Contact Termination Type
Crimp
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01413