Print Page
10,147 total stock globally
364 more incoming. You can reserve stock now
3096 Delivery in 10-14 Business Days(US stock)
7051 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.280 ($1.408) |
Price for:Each
Minimum: 10
Multiple: 10
$12.80 ($14.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 22-55-2101 is a 10-way 2-row SL™ Female crimp housing for use with 70058 and 71851 crimp terminals. Version-A, non-polarized, 2.54mm pitch and black polyester construction. This crimp housing is suitable for signal and wire-to-board. Mates with 70229, 70280, 70246 and 70247 2.54mm pitch C-Grid® header.
- UL94V-0 flammability rating
- Stackable
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 70450
No. of Positions
10Ways
For Use With
70058, 71851 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000906