Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-05-7028
Order Code973160102
Product RangeKK 254 7395
Also Known AsGTIN UPC EAN: 0800753739451
Your Part Number
Technical Datasheet
20,940 total stock globally
Need more?
20940 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.287 ($0.3157) |
Price for:Each
Minimum: 10
Multiple: 10
$2.87 ($3.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-05-7028
Order Code973160102
Product RangeKK 254 7395
Also Known AsGTIN UPC EAN: 0800753739451
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 254 7395
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 22-05-7028 from Molex is a 2.54mm pitch KK 254 wire to board header with friction lock. It is a single row, 2 position, right angle PCB header. Mates with 2695 KK+Y294 crimp terminal housing, 6471 KK crimp terminal housing, 7720 KK IDT double cantilever.
- Brass material with tin plating
- Flammability rating is 94V-0
- Current rating is 4A and voltage rating is 250V
- CSA LR19980 certified and UL E29179 listed
Applications
Power Management, Signal Processing
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
KK 254 7395
Contact Material
Brass
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029