Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-01-3037Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 146283801 |
| Product Range | KK 254 2695 Series |
| Also Known As | 22013037, 2695-03RP, 22-01-3037 |
| Your Part Number | |
| Technical Datasheet |
159,968 total stock globally
Need more?
159,968 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.122 ($0.1342) |
Price for:Each
Minimum: 10
Multiple: 10
$1.22 ($1.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-01-3037Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 146283801 |
| Product Range | KK 254 2695 Series |
| Also Known As | 22013037, 2695-03RP, 22-01-3037 |
| Technical Datasheet | |
| Product Range | KK 254 2695 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Ways |
| Pitch Spacing | 2.54mm |
| For Use With | Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 22-01-3037 is a 3-way nylon Crimp Female housing for 2759 and 4809 KK® crimp terminal. It is suitable for wire to board application.
- Mates with KK®254 PCB headers 42375, 42377, 42376, 4030, 6373, 6410
- Natural white colour
- UL94V-0 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
| Product Range | KK 254 2695 Series |
|---|---|
| No. of Positions | 3Ways |
| For Use With | Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 22-01-3037
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000338 |
