Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.206 ($0.2266) |
Price for:Each
Minimum: 10
Multiple: 10
$2.06 ($2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 22-01-1042 is a 4-way wire-to-board housing with friction lock. Suitable for 2759/5159 crimp terminals.
- Natural colour
- Nylon material
- Operating temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 5051
No. of Positions
4Ways
For Use With
2759, 5159 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 22-01-1042
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001012