Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 218989-0310Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4141938 |
| Also Known As | 2189890310, 218989-0310 |
| Your Part Number | |
| Technical Datasheet |
320 total stock globally
Need more?
320 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.490 ($10.439) |
| 10+ | $8.050 ($8.855) |
| 100+ | $6.850 ($7.535) |
| 250+ | $6.720 ($7.392) |
| 500+ | $6.580 ($7.238) |
| 1000+ | $6.440 ($7.084) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.49 ($10.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 218989-0310Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4141938 |
| Also Known As | 2189890310, 218989-0310 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| Contact Material | Copper Alloy |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 13A |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| Pitch Spacing | 3mm |
|---|---|
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 13A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .732 |
