Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 218216-0200Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4141927 |
| Product Range | Micro-Fit Plus 218216 Series |
| Also Known As | 2182160200, 218216-0200 |
| Your Part Number | |
| Technical Datasheet |
140 total stock globally
Need more?
140 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.200 ($11.220) |
| 10+ | $8.660 ($9.526) |
| 100+ | $8.490 ($9.339) |
| 250+ | $8.450 ($9.295) |
| 500+ | $8.440 ($9.284) |
| 1000+ | $8.430 ($9.273) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.20 ($11.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 218216-0200Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4141927 |
| Product Range | Micro-Fit Plus 218216 Series |
| Also Known As | 2182160200, 218216-0200 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Product Range | Micro-Fit Plus 218216 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 12.5A |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| Product Range | Micro-Fit Plus 218216 Series |
|---|---|
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 12.5A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .551 |
