Print Page
217796-1032
Cable Assembly, KK 254 Receptacle to KK 254 Receptacle, 3 Ways, 2.54 mm, 1 Row, 300 mm, 11.8 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 217796-1032Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4261993 |
| Product Range | KK 254 OTS 217796 Series |
| Also Known As | 2177961032, 217796-1032 |
| Your Part Number | |
| Technical Datasheet |
250 total stock globally
Need more?
250 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.240 ($4.664) |
| 10+ | $3.780 ($4.158) |
| 100+ | $3.450 ($3.795) |
| 250+ | $3.290 ($3.619) |
| 500+ | $3.200 ($3.520) |
| 1000+ | $3.130 ($3.443) |
Price for:Each
Minimum: 1
Multiple: 1
$4.24 ($4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 217796-1032Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4261993 |
| Product Range | KK 254 OTS 217796 Series |
| Also Known As | 2177961032, 217796-1032 |
| Technical Datasheet | |
| Connector to Connector | KK 254 Receptacle to KK 254 Receptacle |
| Connector Pitch | 2.54mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 300mm |
| Cable Length - Imperial | 11.8" |
| Product Range | KK 254 OTS 217796 Series |
| Jacket Colour | Natural |
Technical Specifications
| Connector to Connector | KK 254 Receptacle to KK 254 Receptacle |
|---|---|
| No. of Rows | 1 Row |
| Cable Length - Imperial | 11.8" |
| Jacket Colour | Natural |
| Connector Pitch | 2.54mm |
|---|---|
| Cable Length - Metric | 300mm |
| Product Range | KK 254 OTS 217796 Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444993 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0052 |
