Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No213226-0210
Order Code3389125
Product RangeCLIK-Mate 213226
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1000+ | $1.010 ($1.111) |
| 3000+ | $0.977 ($1.0747) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,010.00 ($1,111.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213226-0210
Order Code3389125
Product RangeCLIK-Mate 213226
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector MountingSurface Mount Right Angle
Product RangeCLIK-Mate 213226
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
213226-0210 is a 1.50mm pitch CLIK-Mate wire-to-board PCB receptacle mates with 502578 1.50mm pitch CLIK-Mate single row plug housings. Suitable for signal, wire-to-board applications.
- 2A current maximum per contact
- 100V AC (RMS)/DC voltage maximum
- Single row, right angle orientation and surface mount termination interface style
- 2 maximum circuits and 2 loaded circuits
- Durability (mating cycles max) is 30
- Features guide to mating part, lock to mating part and keying to mating part
- Copper alloy metal material and gold material - plating mating
- Natural coloured polyamide resin
- Features PCB retention and polarized to mating part
- Operating temperature range from -40° to +105°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.5mm
No. of Contacts
2Contacts
Product Range
CLIK-Mate 213226
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001