Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2058262221
Order Code4852775
Product RangeConnTAK50 20582 Series
Your Part Number
Technical Datasheet
120 total stock globally
Need more?
120 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.979 ($1.0769) |
| 100+ | $0.846 ($0.9306) |
| 500+ | $0.752 ($0.8272) |
| 1000+ | $0.698 ($0.7678) |
| 2000+ | $0.662 ($0.7282) |
| 3000+ | $0.630 ($0.693) |
Price for:Each
Minimum: 10
Multiple: 10
$9.79 ($10.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2058262221
Order Code4852775
Product RangeConnTAK50 20582 Series
Technical Datasheet
Product RangeConnTAK50 20582 Series
GenderSocket
No. of Positions22Ways
For Use WithMolex TAK50 200096 Series Receptacle Terminals
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ConnTAK50 20582 Series
No. of Positions
22Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Socket
For Use With
Molex TAK50 200096 Series Receptacle Terminals
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002